JPY | USD

SPMWHD32AMH1XAH0S0 LED Lighting LM301H White 2.75V 65mA 120° 1212 (3030 Metric)
Price & Procurement
121,889 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 51.00000 ¥51.00
10 31.40000 ¥314.00
100 18.02000 ¥1,802.00
1,000 14.09800 ¥14,098.00
2,000 12.92350 ¥25,847.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

SPMWHD32AMH1XAH0S0

Datasheet
Digi-Key Part Number 1510-SPMWHD32AMH1XAH0S0DKR-ND
Copy  
Manufacturer

Samsung Semiconductor, Inc.

Copy  
Manufacturer Part Number SPMWHD32AMH1XAH0S0
Copy  
Description LED
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Lighting LM301H White 2.75V 65mA 120° 1212 (3030 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets LM301H ONE
PCN Packaging All Dev Label Chg Sep/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LM301H
Packaging Digi-Reel® 
Part Status Active
Color White
CCT (K) -
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 39lm (35lm ~ 43lm)
Current - Test 65mA
Voltage - Forward (Vf) (Typ) 2.75V
Lumens/Watt @ Current - Test 207 lm/W
CRI (Color Rendering Index) -
Current - Max 200mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 3030
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.033" (0.85mm)
Thermal Resistance of Package 7.5°C/W
Base Part Number SPMWHD32
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

SPMWHD32AMH5XAV5SK

LED LM301H

Samsung Semiconductor, Inc.

¥51.00000 Details

SPMWHD32AMH5XAT5SL

LED LM301H

Samsung Semiconductor, Inc.

¥51.00000 Details

SPMWHD32AMH5XAP5SL

LED LM301H

Samsung Semiconductor, Inc.

¥51.00000 Details

SPHRD1L3DH01A844B0

LED LH351H 730NM

Samsung Semiconductor, Inc.

¥281.00000 Details

SL-B8R5C9H2AWW

LED MODULE 24" 5150K 1.2A 51W

Samsung Semiconductor, Inc.

¥5,023.00000 Details

SPHRD1L3DH02C8S4B7

LED LH351H VEGETABLE

Samsung Semiconductor, Inc.

¥196.00000 Details
Additional Resources
Standard Package 1
Other Names 1510-SPMWHD32AMH1XAH0S0DKR