SPHWHTL3DA0GF4TPQ6 LED Lighting LH351D White, Neutral 4000K 3V 1.05A 128° 1414 (3535 Metric)
Price & Procurement
2,406 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 294.00000 ¥294
10 196.70000 ¥1,967
100 151.35000 ¥15,135

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1510-2333-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 2,400 - Immediate
  • Unit Price: ¥123.99125
  • Cut Tape (CT)  : 1510-2333-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,406 - Immediate
  • Unit Price: ¥294.00000

SPHWHTL3DA0GF4TPQ6

Datasheet
Digi-Key Part Number 1510-2333-6-ND
Copy  
Manufacturer

Samsung Semiconductor, Inc.

Copy  
Manufacturer Part Number SPHWHTL3DA0GF4TPQ6
Copy  
Description HIGH POWER LED SERIES 3535 CERAM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Lighting LH351D White, Neutral 4000K 3V 1.05A 128° 1414 (3535 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets LH351D
PCN Packaging All Dev Label Chg Sep/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LH351D
Packaging Digi-Reel® 
Part Status Active
Color White, Neutral
CCT (K) 4000K
Flux @ 85°C, Current - Test 370lm (340lm ~ 400lm)
Flux @ 25°C, Current - Test -
Current - Test 1.05A
Voltage - Forward (Vf) (Typ) 3V
Lumens/Watt @ Current - Test 117 lm/W
CRI (Color Rendering Index) 90
Current - Max 3A
Viewing Angle 128°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package 3535
Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max) 0.097" (2.46mm)
Thermal Resistance of Package 2.2°C/W
Base Part Number SPHWHTL3
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Associated Product

PLL2091AS

SUPER LINEA LENSES

Khatod North America LLC

¥887.00000 Details

PLL2091AX

SUPER LINEA LENSES

Khatod North America LLC

¥887.00000 Details

PLL2091WI

SUPER LINEA LENSES

Khatod North America LLC

¥887.00000 Details

PLL2091UW

SUPER LINEA LENSES

Khatod North America LLC

¥887.00000 Details

PLL2091EW

SUPER LINEA LENSES

Khatod North America LLC

¥887.00000 Details
You May Also Be Interested In

SPHWHTL3DA0GF4WPN6

HIGH POWER LED SERIES 3535 CERAM

Samsung Semiconductor, Inc.

¥294.00000 Details

SPHWHTL3DA0GF4VPP6

HIGH POWER LED SERIES 3535 CERAM

Samsung Semiconductor, Inc.

¥294.00000 Details

SPHWHTL3DA0GF4UPP6

HIGH POWER LED SERIES 3535 CERAM

Samsung Semiconductor, Inc.

¥294.00000 Details

LT3475IFE#PBF

IC LED DRIVER RGLTR DIM 20TSSOP

Analog Devices Inc.

¥1,186.00000 Details

SPHWHTL3D50GE4TPJF

HIGH POWER LED SERIES

Samsung Semiconductor, Inc.

¥130.00000 Details

SPHWHTL3DA0GF4RTS6

LED

Samsung Semiconductor, Inc.

¥238.00000 Details
Additional Resources
Standard Package 1
Other Names 1510-2333-6