JPY | USD

Photo Not Available
SPHWHTL3DA0CF4TPY6 LED Lighting LH351D White, Neutral 4000K 2.9V 1.05A 128° 1414 (3535 Metric)
Price & Procurement
6,241 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 239.00000 ¥239
10 159.30000 ¥1,593
100 122.59000 ¥12,259

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

SPHWHTL3DA0CF4TPY6

Datasheet
Digi-Key Part Number 1510-SPHWHTL3DA0CF4TPY6CT-ND
Copy  
Manufacturer

Samsung Semiconductor, Inc.

Copy  
Manufacturer Part Number SPHWHTL3DA0CF4TPY6
Copy  
Description LED LH351D
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Lighting LH351D White, Neutral 4000K 2.9V 1.05A 128° 1414 (3535 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets LH351D
PCN Packaging All Dev Label Chg Sep/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LH351D
Packaging Cut Tape (CT) 
Part Status Active
Color White, Neutral
CCT (K) 4000K
Flux @ 85°C, Current - Test 500lm (480lm ~ 520lm)
Flux @ 25°C, Current - Test -
Current - Test 1.05A
Voltage - Forward (Vf) (Typ) 2.9V
Lumens/Watt @ Current - Test 164 lm/W
CRI (Color Rendering Index) 70
Current - Max 3A
Viewing Angle 128°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package -
Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max) 0.097" (2.46mm)
Thermal Resistance of Package -
Base Part Number SPHWHTL3
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

SPHWHTL3DA0CF4QNY6

LED LH351D

Samsung Semiconductor, Inc.

¥239.00000 Details

SPHWHTL3D50GE4TPJF

HIGH POWER LED SERIES

Samsung Semiconductor, Inc.

¥131.00000 Details

SPHWHTL3DA0CF4RNY6

LED LH351D

Samsung Semiconductor, Inc.

¥230.00000 Details
Additional Resources
Standard Package 1
Other Names 1510-SPHWHTL3DA0CF4TPY6CT