SPHWHTL3DA0CF4RTW6 LED Lighting LH351D White, Cool 5000K 3V 1.05A 128° 1414 (3535 Metric)
Price & Procurement
6,588 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 225.00000 ¥225
10 142.40000 ¥1,424
100 105.36000 ¥10,536

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1510-2261-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 5,600 - Immediate
  • Unit Price: ¥84.66875
  • Digi-Reel®  : 1510-2261-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,588 - Immediate
  • Unit Price: Digi-Reel®

SPHWHTL3DA0CF4RTW6

Datasheet
Digi-Key Part Number 1510-2261-1-ND
Copy  
Manufacturer

Samsung Semiconductor, Inc.

Copy  
Manufacturer Part Number SPHWHTL3DA0CF4RTW6
Copy  
Description LED WHITE CERAMIC LH351D
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Lighting LH351D White, Cool 5000K 3V 1.05A 128° 1414 (3535 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets LH351D
PCN Packaging All Dev Label Chg Sep/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LH351D
Packaging Cut Tape (CT) 
Part Status Active
Color White, Cool
CCT (K) 5000K
Flux @ 85°C, Current - Test 490lm (460lm ~ 520lm)
Flux @ 25°C, Current - Test -
Current - Test 1.05A
Voltage - Forward (Vf) (Typ) 3V
Lumens/Watt @ Current - Test 156 lm/W
CRI (Color Rendering Index) 70
Current - Max 3A
Viewing Angle 128°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package 3535
Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max) 0.097" (2.46mm)
Thermal Resistance of Package 2.2°C/W
Base Part Number SPHWHTL3
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Associated Product

PLL2091AS

SUPER LINEA LENSES

Khatod North America LLC

¥887.00000 Details

PLL2091AX

SUPER LINEA LENSES

Khatod North America LLC

¥887.00000 Details

PLL2091WI

SUPER LINEA LENSES

Khatod North America LLC

¥887.00000 Details

PLL2091UW

SUPER LINEA LENSES

Khatod North America LLC

¥887.00000 Details

PLL2091EW

SUPER LINEA LENSES

Khatod North America LLC

¥887.00000 Details
You May Also Be Interested In

SPHWHTL3D50CE4RTQF

LED LH351C WHITE COOL 5000K 1414

Samsung Semiconductor, Inc.

¥126.00000 Details

SPHWHTL3DA0EF4TPT6

HIGH POWER LED SERIES 3535 CERAM

Samsung Semiconductor, Inc.

¥302.00000 Details

SMTB-0927-TW-R

BUZZER MAGNETIC 3V 9.2MM SMD

PUI Audio, Inc.

¥148.00000 Details

SPHWHTL3D50EE4RTNF

LED LH351C WHITE COOL 5000K 1414

Samsung Semiconductor, Inc.

¥119.00000 Details

SPHWHTL3DA0EF4VPR6

HIGH POWER LED SERIES 3535 CERAM

Samsung Semiconductor, Inc.

¥274.00000 Details

SPHWHTL3DA0CF4QNY6

LED LH351D

Samsung Semiconductor, Inc.

¥238.00000 Details
Additional Resources
Standard Package 1
Other Names 1510-2261-1