JPY | USD

SPHWHTL3DA0CF4RNY6 LED Lighting LH351D White, Cool 5000K 5-Step MacAdam Ellipse 2.9V 1.05A 128° 1414 (3535 Metric)
Price & Procurement
3,059 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 226.00000 ¥226
10 151.20000 ¥1,512
100 116.33000 ¥11,633

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

SPHWHTL3DA0CF4RNY6

Datasheet
Digi-Key Part Number 1510-SPHWHTL3DA0CF4RNY6CT-ND
Copy  
Manufacturer

Samsung Semiconductor, Inc.

Copy  
Manufacturer Part Number SPHWHTL3DA0CF4RNY6
Copy  
Description LED LH351D
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Lighting LH351D White, Cool 5000K 5-Step MacAdam Ellipse 2.9V 1.05A 128° 1414 (3535 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets LH351D
PCN Packaging All Dev Label Chg Sep/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LH351D
Packaging Cut Tape (CT) 
Part Status Active
Color White, Cool
CCT (K) 5000K 5-Step MacAdam Ellipse
Flux @ 85°C, Current - Test 500lm (480lm ~ 520lm)
Flux @ 25°C, Current - Test -
Current - Test 1.05A
Voltage - Forward (Vf) (Typ) 2.9V
Lumens/Watt @ Current - Test 164 lm/W
CRI (Color Rendering Index) 70
Current - Max 3A
Viewing Angle 128°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package -
Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max) 0.097" (2.46mm)
Thermal Resistance of Package -
Base Part Number SPHWHTL3
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

SPHWHTL3DA0GF4RTS6

LED

Samsung Semiconductor, Inc.

¥236.00000 Details

SPHWHTL3DA0CF4QNY6

LED LH351D

Samsung Semiconductor, Inc.

¥236.00000 Details

XHP35B-00-0000-0D0BE20E3

XLAMP XHP35B WHITE LED

Cree Inc.

¥583.00000 Details

SPHWHTL3DA0CF4QTW6

LED WHITE CERAMIC LH351D

Samsung Semiconductor, Inc.

¥236.00000 Details
Additional Resources
Standard Package 1
Other Names 1510-SPHWHTL3DA0CF4RNY6CT