JPY | USD

Photo Not Available
SPHRD1L3DH02C8S4B7 LED Lighting Color LH351H Red 625nm
Non-Stock
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 196.00000 ¥196.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

SPHRD1L3DH02C8S4B7

Datasheet
Digi-Key Part Number 1510-SPHRD1L3DH02C8S4B7CT-ND
Copy  
Manufacturer

Samsung Semiconductor, Inc.

Copy  
Manufacturer Part Number SPHRD1L3DH02C8S4B7
Copy  
Description LED LH351H VEGETABLE
Copy  
Detailed Description

LED Lighting Color LH351H Red 625nm

Copy  
Customer Reference
Documents & Media
Datasheets LH351H 630nm Red
PCN Obsolescence/ EOL LH351H 01/Jun/2021
PCN Packaging All Dev Label Chg Sep/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LH351H
Packaging Cut Tape (CT) 
Part Status Last Time Buy
Color Red
Wavelength 625nm
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.1V
Lumens/Watt @ Current - Test -
Current - Max 1A
Luminous Flux @ Current/Temperature -
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case -
Supplier Device Package -
Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max) 0.078" (1.98mm)
Thermal Resistance of Package -
Base Part Number SPHRD1
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

SPHBL1L3DH00L4A4B0

LED LH351H 450NM

Samsung Semiconductor, Inc.

¥110.00000 Details

SPHRD1L3DH00A4R2D2

HIGH PWR LED

Samsung Semiconductor, Inc.

¥215.00000 Details

SPHRD1L3DH01A844B0

LED LH351H 730NM

Samsung Semiconductor, Inc.

¥282.00000 Details

SPMWHD32AMH5XAU5SL

LED LM301H

Samsung Semiconductor, Inc.

¥51.00000 Details

SPMWHD32AMH5XAP5SL

LED LM301H

Samsung Semiconductor, Inc.

¥51.00000 Details

SPMWHD32AMH5XAV5SK

LED LM301H

Samsung Semiconductor, Inc.

¥51.00000 Details
Additional Resources
Standard Package 1
Other Names 1510-SPHRD1L3DH02C8S4B7CT