JPY | USD

SPHRD1L3DH01A844B0 LED Lighting Color LH351H Red 630nm (620nm ~ 740nm)
Price & Procurement
9,022 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 283.00000 ¥283
10 188.70000 ¥1,887
100 145.26000 ¥14,526
500 131.31000 ¥65,655

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

SPHRD1L3DH01A844B0

Datasheet
Digi-Key Part Number 1510-SPHRD1L3DH01A844B0CT-ND
Copy  
Manufacturer

Samsung Semiconductor, Inc.

Copy  
Manufacturer Part Number SPHRD1L3DH01A844B0
Copy  
Description LED LH351H 730NM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Lighting Color LH351H Red 630nm (620nm ~ 740nm)

Copy  
Customer Reference
Documents & Media
Datasheets LH351H 730nm Far Red
PCN Packaging All Dev Label Chg Sep/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LH351H
Packaging Cut Tape (CT) 
Part Status Active
Color Red
Wavelength 630nm (620nm ~ 740nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 1.9V
Lumens/Watt @ Current - Test -
Current - Max 1A
Luminous Flux @ Current/Temperature -
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case -
Supplier Device Package -
Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max) 0.078" (1.98mm)
Thermal Resistance of Package -
Base Part Number SPHRD1
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

SPHRD1L3DH00A4R2D2

HIGH PWR LED

Samsung Semiconductor, Inc.

¥217.00000 Details

SPHRD1L3DH02C8S4B7

LED LH351H VEGETABLE

Samsung Semiconductor, Inc.

¥198.00000 Details

SPHBL1L3DH00L4A4B0

LED LH351H 450NM

Samsung Semiconductor, Inc.

¥110.00000 Details

SPMWHD32AMH5XAV5SK

LED LM301H

Samsung Semiconductor, Inc.

¥51.00000 Details

SPMWHD32AMH5XAP5SL

LED LM301H

Samsung Semiconductor, Inc.

¥51.00000 Details

SPMWHD32AMH5XAR5SL

LED LM301H

Samsung Semiconductor, Inc.

¥51.00000 Details
Additional Resources
Standard Package 1
Other Names 1510-SPHRD1L3DH01A844B0CT