JPY | USD

Price & Procurement
113,957 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 44.00000 ¥44
10 30.30000 ¥303
50 20.22000 ¥1,011
100 17.18000 ¥1,718
500 12.13000 ¥6,065
1,000 10.61200 ¥10,612

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-3303-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 106,000 - Immediate
  • Unit Price: ¥10.18900
  • Cut Tape (CT)  : 1276-3303-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 113,957 - Immediate
  • Unit Price: ¥44.00000

CL31X226KQHNNNE

Datasheet
Digi-Key Part Number 1276-3303-6-ND
Copy  
Manufacturer

Samsung Electro-Mechanics

Copy  
Manufacturer Part Number CL31X226KQHNNNE
Copy  
Description CAP CER 22UF 6.3V X6S 1206
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

22µF ±10% 6.3V Ceramic Capacitor X6S 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-3303-6