JPY | USD
Favorite

Price & Procurement
194,934 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 84.00000 ¥84
10 59.70000 ¥597
50 45.16000 ¥2,258
100 39.35000 ¥3,935
500 29.14800 ¥14,574
1,000 24.77500 ¥24,775

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-6776-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 194,000 - Immediate
  • Unit Price: ¥23.31700
  • Cut Tape (CT)  : 1276-6776-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 194,934 - Immediate
  • Unit Price: ¥84.00000

CL31C332JHHNNNE

Datasheet
Digi-Key Part Number 1276-6776-6-ND
Copy  
Manufacturer

Samsung Electro-Mechanics

Copy  
Manufacturer Part Number CL31C332JHHNNNE
Copy  
Description CAP CER 3300PF 630V C0G/NP0 1206
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

3300pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets CL31C332JHHNNNE Spec
Multitlayer Ceramic Cap Catalog
CL Series, MLCC Datasheet
Product Training Modules High Cap MLCC Family
Environmental Information MLCC RoHS3 Compliance
Featured Product Multi-Layer Ceramic Capacitors
HTML Datasheet CL Series, MLCC Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 3300pF
Tolerance ±5%
Voltage - Rated 630V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-6776-6