Price & Procurement
159,941 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 106.00000 ¥106
10 80.80000 ¥808
50 67.14000 ¥3,357
100 57.82000 ¥5,782
500 44.76200 ¥22,381
1,000 38.54600 ¥38,546

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-6788-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 158,000 - Immediate
  • Unit Price: ¥36.05950
  • Cut Tape (CT)  : 1276-6788-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 159,941 - Immediate
  • Unit Price: ¥106.00000

CL31C104JAHNNWE

Datasheet
Digi-Key Part Number 1276-6788-6-ND
Copy  
Manufacturer

Samsung Electro-Mechanics

Copy  
Manufacturer Part Number CL31C104JAHNNWE
Copy  
Description CAP CER 0.1UF 25V C0G/NP0 1206
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

0.1µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets CL31C104JAHNNWE Spec
Multitlayer Ceramic Cap Catalog
Environmental Information MLCC RoHS3 Compliance
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-6788-6