Price & Procurement
160,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
2,000 36.05950 ¥72,119

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 1276-6788-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 161,091 - Immediate
  • Unit Price: ¥106.00000
  • Digi-Reel®  : 1276-6788-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 161,091 - Immediate
  • Unit Price: Digi-Reel®

CL31C104JAHNNWE

Datasheet
Digi-Key Part Number 1276-6788-2-ND
Copy  
Manufacturer

Samsung Electro-Mechanics

Copy  
Manufacturer Part Number CL31C104JAHNNWE
Copy  
Description CAP CER 0.1UF 25V C0G/NP0 1206
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

0.1µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets CL31C104JAHNNWE Spec
Multitlayer Ceramic Cap Catalog
Environmental Information MLCC RoHS3 Compliance
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.1µF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000
Other Names 1276-6788-2