JPY | USD
Favorite

Price & Procurement
276,412 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 29.00000 ¥29
10 19.50000 ¥195
50 12.96000 ¥648
100 11.03000 ¥1,103
500 7.78200 ¥3,891
1,000 6.80900 ¥6,809

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-3137-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 276,000 - Immediate
  • Unit Price: ¥6.48450
  • Cut Tape (CT)  : 1276-3137-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 276,412 - Immediate
  • Unit Price: ¥29.00000

CL31B225KBHNFNE

Datasheet
Digi-Key Part Number 1276-3137-6-ND
Copy  
Manufacturer

Samsung Electro-Mechanics

Copy  
Manufacturer Part Number CL31B225KBHNFNE
Copy  
Description CAP CER 2.2UF 50V X7R 1206
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

2.2µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-3137-6