JPY | USD
Favorite

Price & Procurement
2,245,696 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 31.00000 ¥31
10 21.40000 ¥214
50 12.84000 ¥642
100 10.85000 ¥1,085
500 7.42000 ¥3,710
1,000 6.56300 ¥6,563

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-1804-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,240,000 - Immediate
  • Unit Price: ¥6.27750
  • Cut Tape (CT)  : 1276-1804-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,245,696 - Immediate
  • Unit Price: ¥31.00000

CL31B106KAHNNNE

Datasheet
Digi-Key Part Number 1276-1804-6-ND
Copy  
Manufacturer

Samsung Electro-Mechanics

Copy  
Manufacturer Part Number CL31B106KAHNNNE
Copy  
Description CAP CER 10UF 25V X7R 1206
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

10µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-1804-6