JPY | USD
Favorite

CL31A475KB9LNNC 4.7µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Price & Procurement
405,631 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 64.00000 ¥64
10 45.00000 ¥450
100 26.99000 ¥2,699
500 20.24400 ¥10,122
1,000 17.09600 ¥17,096

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-2731-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 396,000 - Immediate
  • Unit Price: ¥12.09150
  • Cut Tape (CT)  : 1276-2731-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 405,631 - Immediate
  • Unit Price: ¥64.00000

CL31A475KB9LNNC

Datasheet
Digi-Key Part Number 1276-2731-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL31A475KB9LNNC
Copy  
Description CAP CER 4.7UF 50V X5R 1206
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

4.7µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low Profile
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-2731-6