JPY | USD
Favorite

Price & Procurement
47,931 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 44.00000 ¥44
10 30.50000 ¥305
50 21.34000 ¥1,067
100 18.29000 ¥1,829
500 13.71800 ¥6,859
1,000 11.58400 ¥11,584

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-6685-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 46,000 - Immediate
  • Unit Price: ¥10.97450
  • Cut Tape (CT)  : 1276-6685-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 47,931 - Immediate
  • Unit Price: ¥44.00000

CL21Y106KPQVPNE

Datasheet
Digi-Key Part Number 1276-6685-6-ND
Copy  
Manufacturer

Samsung Electro-Mechanics

Copy  
Manufacturer Part Number CL21Y106KPQVPNE
Copy  
Description CAP CER 10UF 10V X7S 0805
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

10µF ±10% 10V Ceramic Capacitor X7S 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-6685-6