JPY | USD
Favorite

Price & Procurement
44,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
2,000 10.97450 ¥21,949
4,000 10.36475 ¥41,459
10,000 9.75510 ¥97,551
14,000 9.45029 ¥132,304
50,000 8.53572 ¥426,786

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 1276-6685-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 45,991 - Immediate
  • Unit Price: ¥44.00000
  • Digi-Reel®  : 1276-6685-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 45,991 - Immediate
  • Unit Price: Digi-Reel®

CL21Y106KPQVPNE

Datasheet
Digi-Key Part Number 1276-6685-2-ND
Copy  
Manufacturer

Samsung Electro-Mechanics

Copy  
Manufacturer Part Number CL21Y106KPQVPNE
Copy  
Description CAP CER 10UF 10V X7S 0805
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

10µF ±10% 10V Ceramic Capacitor X7S 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000
Other Names 1276-6685-2