JPY | USD
Favorite

Price & Procurement
899,925 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 14.00000 ¥14
10 10.10000 ¥101
50 5.72000 ¥286
100 4.74000 ¥474
500 3.32400 ¥1,662
1,000 2.75100 ¥2,751

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-2928-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 896,000 - Immediate
  • Unit Price: ¥2.60950
  • Cut Tape (CT)  : 1276-2928-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 899,925 - Immediate
  • Unit Price: ¥14.00000

CL21B105KBFNFNE

Datasheet
Digi-Key Part Number 1276-2928-6-ND
Copy  
Manufacturer

Samsung Electro-Mechanics

Copy  
Manufacturer Part Number CL21B105KBFNFNE
Copy  
Description CAP CER 1UF 50V X7R 0805
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

1µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-2928-6