JPY | USD
Favorite

Price & Procurement
7,531,192 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 4.30000 ¥43
100 1.91000 ¥191
500 1.36600 ¥683
1,000 1.07300 ¥1,073

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-1258-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 7,531,192 - Immediate
  • Unit Price: ¥0.70875
  • Cut Tape (CT)  : 1276-1258-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,531,192 - Immediate
  • Unit Price: ¥12.00000

CL10F104ZO8NNNC

Datasheet
Digi-Key Part Number 1276-1258-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL10F104ZO8NNNC
Copy  
Description CAP CER 0.1UF 16V Y5V 0603
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

0.1µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance -20%, +80%
Voltage - Rated 16V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-1258-6