JPY | USD

Price & Procurement
2,423 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12.00
10 5.20000 ¥52.00
50 2.84000 ¥142.00
100 2.33000 ¥233.00
500 1.65800 ¥829.00
1,000 1.30400 ¥1,304.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-1033-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥1.09600
  • Cut Tape (CT)  : 1276-1033-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,523 - Immediate
  • Unit Price: ¥12.00000

CL10B104JB8NNNC

Datasheet
Digi-Key Part Number 1276-1033-6-ND
Copy  
Manufacturer

Samsung Electro-Mechanics

Copy  
Manufacturer Part Number CL10B104JB8NNNC
Copy  
Description CAP CER 0.1UF 50V X7R 0603
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

0.1µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-1033-6