JPY | USD
Favorite

CL10A105KL8NNNC 1µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
256,336 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 18.00000 ¥18
10 12.80000 ¥128
50 7.28000 ¥364
100 6.03000 ¥603
500 4.22800 ¥2,114
1,000 3.50100 ¥3,501

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-1861-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 256,000 - Immediate
  • Unit Price: ¥2.91450
  • Cut Tape (CT)  : 1276-1861-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 256,336 - Immediate
  • Unit Price: ¥18.00000

CL10A105KL8NNNC

Datasheet
Digi-Key Part Number 1276-1861-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL10A105KL8NNNC
Copy  
Description CAP CER 1UF 35V X5R 0603
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 35V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-1861-6