JPY | USD
Favorite

CL10A104KA8NNNC 0.1µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
276,220 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 11.00000 ¥11
10 4.40000 ¥44
50 2.42000 ¥121
100 1.96000 ¥196
500 1.40400 ¥702
1,000 1.10300 ¥1,103

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-1857-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 264,000 - Immediate
  • Unit Price: ¥0.92300
  • Cut Tape (CT)  : 1276-1857-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 276,220 - Immediate
  • Unit Price: ¥11.00000

CL10A104KA8NNNC

Datasheet
Digi-Key Part Number 1276-1857-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL10A104KA8NNNC
Copy  
Description CAP CER 0.1UF 25V X5R 0603
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

0.1µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets CL10A104KA8NNNC Spec
Multitlayer Ceramic Cap Catalog
Environmental Information MLCC RoHS3 Compliance
Featured Product Multi-Layer Ceramic Capacitors
EDA / CAD Models CL10A104KA8NNNC by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-1857-6