JPY | USD
Favorite

Price & Procurement
800,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
10,000 8.74510 ¥87,451
20,000 8.47185 ¥169,437
50,000 7.65198 ¥382,599
100,000 7.10542 ¥710,542
250,000 6.83213 ¥1,708,033

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 1276-6829-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 818,849 - Immediate
  • Unit Price: ¥40.00000
  • Digi-Reel®  : 1276-6829-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 818,849 - Immediate
  • Unit Price: Digi-Reel®

CL03A225MP3CRNC

Datasheet
Digi-Key Part Number 1276-6829-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL03A225MP3CRNC
Copy  
Description CAP CER 2.2UF 10V X5R 0201
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2.2µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Documents & Media
Datasheets Multitlayer Ceramic Cap Catalog
Product Training Modules High Capacitance MLCC
Environmental Information MLCC RoHS3 Compliance
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.015" (0.39mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10,000
Other Names 1276-6829-2