JPY | USD
Favorite

CIGW252010GLR47MNE 470nH Unshielded Wirewound Inductor 5.9A 20mOhm Max 1008 (2520 Metric)
Price & Procurement
37,973 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 20.00000 ¥20
10 18.00000 ¥180
25 16.08000 ¥402
50 13.66000 ¥683
100 12.05000 ¥1,205
250 11.05600 ¥2,764
500 10.05000 ¥5,025
1,000 8.44100 ¥8,441

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1276-6937-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: ¥7.23533
  • Digi-Reel®  : 1276-6937-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,973 - Immediate
  • Unit Price: Digi-Reel®

CIGW252010GLR47MNE

Datasheet
Digi-Key Part Number 1276-6937-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CIGW252010GLR47MNE
Copy  
Description FIXED IND 470NH 5.9A 20MOHM SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

470nH Unshielded Wirewound Inductor 5.9A 20mOhm Max 1008 (2520 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets CIGW252010GLR47MNE Spec
Product Training Modules Metal Composite Power Inductors
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIGW
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Metal Composite
Inductance 470nH
Tolerance ±20%
Current Rating (Amps) 5.9A
Current - Saturation (Isat) 5.5A
Shielding Unshielded
DC Resistance (DCR) 20mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Features -
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-6937-1