JPY | USD
Favorite

CIGW252010EH4R7MNE 4.7µH Shielded Wirewound Inductor 1.4A 150mOhm Max 1008 (2520 Metric)
Price & Procurement
55,137 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 35.00000 ¥35
10 31.00000 ¥310
25 27.16000 ¥679
50 23.28000 ¥1,164
100 21.33000 ¥2,133
250 19.39200 ¥4,848
500 18.22800 ¥9,114
1,000 13.96200 ¥13,962

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1276-6931-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 51,000 - Immediate
  • Unit Price: ¥13.18633
  • Digi-Reel®  : 1276-6931-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 55,137 - Immediate
  • Unit Price: Digi-Reel®

CIGW252010EH4R7MNE

Datasheet
Digi-Key Part Number 1276-6931-1-ND
Copy  
Manufacturer

Samsung Electro-Mechanics

Copy  
Manufacturer Part Number CIGW252010EH4R7MNE
Copy  
Description FIXED IND 4.7UH 1.4A 150 MOHM
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 1.4A 150mOhm Max 1008 (2520 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets CIGW252010EH4R7MNE Spec
Product Training Modules Metal Composite Power Inductors
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIGW
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Metal Composite
Inductance 4.7µH
Tolerance ±20%
Current Rating (Amps) 1.4A
Current - Saturation (Isat) 2.2A
Shielding Shielded
DC Resistance (DCR) 150mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Features -
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-6931-1