UT6MA2TCR Mosfet Array N and P-Channel 30V 4A (Ta) 2W (Ta) Surface Mount HUML2020L8
Price & Procurement
25 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 69.00000 ¥69
10 59.70000 ¥597
100 44.62000 ¥4,462
500 35.06000 ¥17,530
1,000 27.09200 ¥27,092

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : UT6MA2TCRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥24.70133
  • Digi-Reel®  : UT6MA2TCRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 25 - Immediate
  • Unit Price: Digi-Reel®

UT6MA2TCR

Datasheet
Digi-Key Part Number UT6MA2TCRCT-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number UT6MA2TCR
Copy  
Description UT6MA2 IS SMALL SURFACE MOUNT PA
Copy  
Detailed Description

Mosfet Array N and P-Channel 30V 4A (Ta) 2W (Ta) Surface Mount HUML2020L8

Copy  
Customer Reference
Documents & Media
Datasheets UT6MA2
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type N and P-Channel
FET Feature Standard
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 4A (Ta)
Rds On (Max) @ Id, Vgs 46mOhm @ 4A, 10V, 70mOhm @ 4A, 10V
Vgs(th) (Max) @ Id 2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 4.3nC, 6.7nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 180pF, 305pF @ 15V
Power - Max 2W (Ta)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-PowerUDFN
Supplier Device Package HUML2020L8
Base Part Number UT6MA2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

US6M2TR

MOSFET N/P-CH 30V/20V TUMT6

Rohm Semiconductor

¥84.00000 Details

QS6M4TR

MOSFET N/P-CH 30V/20V 1.5A TSMT6

Rohm Semiconductor

¥75.00000 Details

CSD86330Q3D

MOSFET 2N-CH 25V 20A 8LSON

Texas Instruments

¥273.00000 Details

L130-4090001400001

LED LUXEON NEU WHT 4000K 2SMD

Lumileds

¥25.00000 Details

W3F11A4718AT1F

CAP FEEDTHRU 470PF 100V 1206

AVX Corporation

¥55.00000 Details

SIA519EDJ-T1-GE3

MOSFET N/P-CH 20V 4.5A SC70-6

Vishay Siliconix

¥77.00000 Details
Additional Resources
Standard Package 1
Other Names UT6MA2TCRCT