JPY | USD

TCTPL1A226M8R 22µF Molded Tantalum Capacitors 10V 0805 (2012 Metric)
Price & Procurement
15,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 109.00000 ¥109
10 79.90000 ¥799
50 63.88000 ¥3,194
100 54.75000 ¥5,475
500 43.34800 ¥21,674
1,000 36.50400 ¥36,504

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 511-TCTPL1A226M8RTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: ¥34.22267

TCTPL1A226M8R

Datasheet
Digi-Key Part Number 511-TCTPL1A226M8RCT-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number TCTPL1A226M8R
Copy  
Description CAP TANT 22UF 20% 10V 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

22µF Molded Tantalum Capacitors 10V 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets TCT Series, PL Case Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series TCT
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
Lead Spacing -
Manufacturer Size Code PL
Ratings -
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 511-TCTPL1A226M8RCT