JPY | USD

TCM1A106M8R 10µF Molded Tantalum Capacitors 10V 0603 (1608 Metric) 9Ohm
Price & Procurement
10,891 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 113.00000 ¥113.00
10 85.80000 ¥858.00
50 71.28000 ¥3,564.00
100 61.38000 ¥6,138.00
500 47.52200 ¥23,761.00
1,000 40.92100 ¥40,921.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 511-1679-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥36.30025
  • Cut Tape (CT)  : 511-1679-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,891 - Immediate
  • Unit Price: ¥113.00000

TCM1A106M8R

Datasheet
Digi-Key Part Number 511-1679-6-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number TCM1A106M8R
Copy  
Description CAP TANT 10UF 20% 10V 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10µF Molded Tantalum Capacitors 10V 0603 (1608 Metric) 9Ohm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series TC
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 9Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.035" (0.90mm)
Lead Spacing -
Manufacturer Size Code M
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 511-1679-6