Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 33.00000 ¥33
10 25.80000 ¥258
100 11.61000 ¥1,161
500 10.48800 ¥5,244
1,000 8.61500 ¥8,615

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 511-1301-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥7.49100
  • Cut Tape (CT)  : 511-1301-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥33.00000

SML-310VTT86

Datasheet
Digi-Key Part Number 511-1301-6-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number SML-310VTT86
Copy  
Description LED RED CLEAR 0603 SMD
Copy  
Detailed Description

Red LED Indication - Discrete 2V 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets SML-31 Series
HTML Datasheet SML-310 Series
EDA / CAD Models SML-310VTT86 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series SML-31
Packaging Digi-Reel® 
Part Status Not For New Designs
Color Red
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 4mcd
Lens Style Rectangle with Flat Top
Lens Size 1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 650nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 1608 (0603)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.90mm
Base Part Number SML-310
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SML-D12M8WT86

LED GREEN DIFFUSED 0603 SMD

Rohm Semiconductor

¥39.00000 Details

SML312BCTT86

LED BLUE CLEAR 0603 SMD

Rohm Semiconductor

¥197.00000 Details

5034800600

CONN FFC FPC 6POS 0.50MM R/A

Molex

¥92.00000 Details

SML-D12P8WT86

LED GREEN DIFFUSED 0603 SMD

Rohm Semiconductor

¥39.00000 Details

T93YA203KT20

TRIMMER 20K OHM 0.5W PC PIN TOP

Vishay Sfernice

¥231.00000 Details

BC847CLT3G

TRANS NPN 45V 0.1A SOT-23

onsemi

¥14.00000 Details
Additional Resources
Standard Package 1
Other Names 511-1301-6