SML-310FTT86 Green LED Indication - Discrete 0603 (1608 Metric)
Non-Stock
0
Alternate Package
  • Tape & Reel (TR)  : 846-1148-2-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥7.99067

SML-310FTT86

Digi-Key Part Number 846-1148-6-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number SML-310FTT86
Copy  
Description LED GREEN CLEAR 0603 SMD
Copy  
Detailed Description

Green LED Indication - Discrete 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series SML-31
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating -
Lens Style Rectangle with Flat Top
Lens Size 1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ) -
Current - Test -
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.90mm
Base Part Number SML-310
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 846-1148-6