JPY | USD

RU1J002YNTCL N-Channel 50V 200mA (Ta) 150mW (Ta) Surface Mount UMT3F
Price & Procurement
39,731 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 26.00000 ¥26.00
10 21.10000 ¥211.00
25 17.68000 ¥442.00
100 11.20000 ¥1,120.00
500 7.36600 ¥3,683.00
1,000 5.00900 ¥5,009.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RU1J002YNTCLTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 39,000 - Immediate
  • Unit Price: ¥4.51767
  • Cut Tape (CT)  : RU1J002YNTCLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,731 - Immediate
  • Unit Price: ¥26.00000

RU1J002YNTCL

Datasheet
Digi-Key Part Number RU1J002YNTCLDKR-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number RU1J002YNTCL
Copy  
Description MOSFET N-CH 50V 200MA UMT3F
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

N-Channel 50V 200mA (Ta) 150mW (Ta) Surface Mount UMT3F

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 50V
Current - Continuous Drain (Id) @ 25°C 200mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 0.9V, 4.5V
Rds On (Max) @ Id, Vgs 2.2Ohm @ 200mA, 4.5V
Vgs(th) (Max) @ Id 800mV @ 1mA
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 26pF @ 10V
FET Feature -
Power Dissipation (Max) 150mW (Ta)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package UMT3F
Package / Case SC-85
Base Part Number RU1J002
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RU1C002ZPTCL

MOSFET P-CH 20V 200MA UMT3F

Rohm Semiconductor

¥31.00000 Details

BLM15HD102SN1D

FERRITE BEAD 1 KOHM 0402 1LN

Murata Electronics

¥17.00000 Details

SMBJ5365B-TP

DIODE ZENER 36V 5W DO214AA

Micro Commercial Co

¥77.00000 Details

AP3015AKTR-G1

IC REG BOOST ADJ 75MA SOT23-5

Diodes Incorporated

¥94.00000 Details

U.FL-R-SMT(01)

CONN U.FL RCPT STR 50 OHM SMD

Hirose Electric Co Ltd

¥159.00000 Details

SN74LVC2G74YZPR

IC FF D-TYPE SNGL 1BIT 8DSBGA

Texas Instruments

¥86.00000 Details
Additional Resources
Standard Package 1
Other Names RU1J002YNTCLDKR