Price & Procurement
15,848 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 54.00000 ¥54
10 44.30000 ¥443
100 30.14000 ¥3,014
500 22.60600 ¥11,303
1,000 16.95500 ¥16,955

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RTR040N03TLTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥15.54167
  • Cut Tape (CT)  : RTR040N03TLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,848 - Immediate
  • Unit Price: ¥54.00000

RTR040N03TL

Datasheet
Digi-Key Part Number RTR040N03TLDKR-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number RTR040N03TL
Copy  
Description MOSFET N-CH 30V 4A TSMT3
Copy  
Detailed Description

N-Channel 30V 4A (Ta) 1W (Ta) Surface Mount TSMT3

Copy  
Customer Reference
Documents & Media
Datasheets RTR040N03
Product Training Modules MOSFETs
Featured Product MOSFET ECOMOS
PCN Design/Specification TSMT Package Updates 24/Dec/2014
EDA / CAD Models RTR040N03TL by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 4A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Rds On (Max) @ Id, Vgs 48mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 8.3nC @ 4.5V
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 475pF @ 10V
FET Feature -
Power Dissipation (Max) 1W (Ta)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TSMT3
Package / Case SC-96
Base Part Number RTR040
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

846-1003-KIT

KIT MOSFET 5EA OF 16 VALUES

Rohm Semiconductor

¥5,550.00000 Details
You May Also Be Interested In

TSM320N03CX RFG

MOSFET N-CHANNEL 30V 5.5A SOT23

Taiwan Semiconductor Corporation

¥91.00000 Details

AO3400A

MOSFET N-CH 30V 5.7A SOT23-3L

Alpha & Omega Semiconductor Inc.

¥57.00000 Details

SI3404-TP

MOSFET N-CHANNEL 30V 5.8A SOT23

Micro Commercial Co

¥53.00000 Details

AO3407A

MOSFET P-CH 30V 4.3A SOT23-3L

Alpha & Omega Semiconductor Inc.

¥57.00000 Details

61300311121

CONN HEADER VERT 3POS 2.54MM

Würth Elektronik

¥15.00000 Details

AB38T-32.768KHZ

CRYSTAL 32.7680KHZ 12.5PF TH

Abracon LLC

¥38.00000 Details
Additional Resources
Standard Package 1
Other Names RTR040N03TLDKR