RR1VWM6STR Diode Standard 600V 1A Surface Mount PMDE
Price & Procurement
1,820 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 58.00000 ¥58
10 43.50000 ¥435
100 27.08000 ¥2,708
500 18.52800 ¥9,264
1,000 14.25200 ¥14,252

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 846-RR1VWM6STR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥12.82700
  • Digi-Reel®  : 846-RR1VWM6SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,820 - Immediate
  • Unit Price: Digi-Reel®

RR1VWM6STR

Datasheet
Digi-Key Part Number 846-RR1VWM6SCT-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number RR1VWM6STR
Copy  
Description RR1VWM6S IS RECTIFYING DIODE FOR
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Diode Standard 600V 1A Surface Mount PMDE

Copy  
Customer Reference
Documents & Media
Datasheets RR1VWM6S
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.2V @ 1A
Speed Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 10µA @ 600V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Supplier Device Package PMDE
Operating Temperature - Junction 175°C (Max)
Base Part Number RR1VWM6
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CDBA360-G

DIODE SCHOTTKY 60V 3A DO214AC

Comchip Technology

¥47.00000 Details

SMLJ33CA

TVS DIODE 33VWM 53.3VC SMC

Bourns Inc.

¥145.00000 Details

SMAZ5V1-TP

DIODE ZENER 5.1V 1W DO214AC

Micro Commercial Co

¥53.00000 Details

STP25N80K5

MOSFET N-CH 800V 19.5A TO220

STMicroelectronics

¥621.00000 Details

STD6N80K5

MOSFET N-CH 800V 4.5A DPAK

STMicroelectronics

¥231.00000 Details
Additional Resources
Standard Package 1
Other Names 846-RR1VWM6SCT