JPY | USD
Favorite

RBR3MM40ATFTR Diode Schottky 40V 3A Surface Mount PMDU
Price & Procurement
3,433 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 43.00000 ¥43
10 34.90000 ¥349
25 31.96000 ¥799
100 20.05000 ¥2,005
250 19.82400 ¥4,956
500 18.56000 ¥9,280
1,000 12.62100 ¥12,621

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RBR3MM40ATFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥12.10167
  • Digi-Reel®  : RBR3MM40ATFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,433 - Immediate
  • Unit Price: Digi-Reel®

RBR3MM40ATFTR

Datasheet
Digi-Key Part Number RBR3MM40ATFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RBR3MM40ATFTR
Copy  
Description DIODE (RECTIFIER FRD) 40V-VR 3A-
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Diode Schottky 40V 3A Surface Mount PMDU

Copy  
Documents & Media
Datasheets RBR3MM40ATF Datasheet
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 620mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 80µA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package PMDU
Operating Temperature - Junction 150°C (Max)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RBR3MM40ATR

DIODE SCHOTTKY 40V 3A PMDU

Rohm Semiconductor

¥49.00000 Details

DRV2605LTDGSRQ1

IC MOTOR DRIVER 2V-5.2V 10VSSOP

Texas Instruments

¥358.00000 Details
Additional Resources
Standard Package 1
Other Names RBR3MM40ATFCT