JPY | USD
Favorite

RB520CM-60T2R Diode Schottky 60V 100mA Surface Mount VMN2M
Price & Procurement
17,219 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 29.00000 ¥29
10 19.90000 ¥199
100 9.75000 ¥975
500 8.13400 ¥4,067
1,000 5.65100 ¥5,651
2,000 4.89800 ¥9,796

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RB520CM-60T2RTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: ¥4.81575
  • Cut Tape (CT)  : RB520CM-60T2RCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,219 - Immediate
  • Unit Price: ¥29.00000

RB520CM-60T2R

Datasheet
Digi-Key Part Number RB520CM-60T2RDKR-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number RB520CM-60T2R
Copy  
Description DIODE SCHOTTKY 60V 100MA VMN2M
Copy  
Detailed Description

Diode Schottky 60V 100mA Surface Mount VMN2M

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 100mA
Voltage - Forward (Vf) (Max) @ If 440mV @ 10mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 3µA @ 60V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Supplier Device Package VMN2M
Operating Temperature - Junction 150°C (Max)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DXT2222A-13

TRANS NPN 40V 0.6A SOT89-3

Diodes Incorporated

¥41.00000 Details

MMSZ4705T1G

DIODE ZENER 18V 500MW SOD123

ON Semiconductor

¥23.00000 Details

SMBJ18A-13-F

TVS DIODE 18V 29.2V SMB

Diodes Incorporated

¥44.00000 Details

PBSS4250X,115

TRANS NPN 50V 2A SOT89

Nexperia USA Inc.

¥41.00000 Details

ES1F

DIODE GEN PURP 300V 1A SMA

ON Semiconductor

¥50.00000 Details

BZT52C12TQ-7-F

ZENERDIODESOD523

Diodes Incorporated

¥29.00000 Details
Additional Resources
Standard Package 1
Other Names RB520CM-60T2RDKR