JPY | USD

RB218NS150TL Diode Array 1 Pair Common Cathode Schottky 150V 20A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 206.00000 ¥206
10 185.30000 ¥1,853
100 148.92000 ¥14,892
500 122.35800 ¥61,179

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 846-RB218NS150TLTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥101.38400
  • Digi-Reel®  : 846-RB218NS150TLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®

RB218NS150TL

Datasheet
Digi-Key Part Number 846-RB218NS150TLCT-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number RB218NS150TL
Copy  
Description SUPER LOW IR, 150V, 20A, TO-263S
Copy  
Detailed Description

Diode Array 1 Pair Common Cathode Schottky 150V 20A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

Copy  
Customer Reference
Documents & Media
Datasheets RB218NS150
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 150V
Current - Average Rectified (Io) (per Diode) 20A
Voltage - Forward (Vf) (Max) @ If 880mV @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 20µA @ 150V
Operating Temperature - Junction 150°C
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package LPDS
Base Part Number RB218
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 846-RB218NS150TLCT