JPY | USD
Favorite

Price & Procurement
3,680 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 43.00000 ¥43
10 31.80000 ¥318
100 15.14000 ¥1,514
500 13.41600 ¥6,708
1,000 10.44100 ¥10,441

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RB168VAM150TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥9.55333
  • Digi-Reel®  : RB168VAM150DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,680 - Immediate
  • Unit Price: Digi-Reel®

RB168VAM150TR

Datasheet
Digi-Key Part Number RB168VAM150CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RB168VAM150TR
Copy  
Description SCHOTTKY BARRIER DIODE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Schottky 150V 1A Surface Mount TUMD2M

Copy  
Customer Reference
Documents & Media
Datasheets RB168VAM150
EDA / CAD Models RB168VAM150TR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 150V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 890mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1µA @ 100V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Supplier Device Package TUMD2M
Operating Temperature - Junction 150°C (Max)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MIC2090-2YM5-TR

IC PWR SWITCH P-CHAN 1:1 SOT23-5

Microchip Technology

¥22.00000 Details

SIS892ADN-T1-GE3

MOSFET N-CH 100V 28A PPAK 1212

Vishay Siliconix

¥114.00000 Details

AA2810AZGSK

LED GREEN CLEAR CHIP SMD R/A

Kingbright

¥61.00000 Details

CM8V-T1A-32.768KHZ-9PF-20PPM-TB-QA

CRYSTAL 32.7680KHZ 9PF SMD

Micro Crystal AG

¥78.00000 Details

TL6340AF160QG

SEALED RIGHT ANGLE SURFACE MOUNT

E-Switch

¥53.00000 Details

VS-3EJU06HM3/6A

DIODE GEN PURP 600V 3A DO221AC

Vishay Semiconductor Diodes Division

¥44.00000 Details
Additional Resources
Standard Package 1
Other Names RB168VAM150CT