JPY | USD
Favorite

RB068LAM150TFTR Diode Schottky 150V 2A Surface Mount PMDTM
Price & Procurement
2,005 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 47.00000 ¥47
10 40.40000 ¥404
25 37.72000 ¥943
100 28.01000 ¥2,801
250 26.61200 ¥6,653
500 21.87000 ¥10,935
1,000 17.77600 ¥17,776

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RB068LAM150TFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥16.69867
  • Digi-Reel®  : RB068LAM150TFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,005 - Immediate
  • Unit Price: Digi-Reel®

RB068LAM150TFTR

Datasheet
Digi-Key Part Number RB068LAM150TFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RB068LAM150TFTR
Copy  
Description AUTOMOTIVE SCHOTTKY BARRIER DIOD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Schottky 150V 2A Surface Mount PMDTM

Copy  
Documents & Media
Datasheets RB068LAM150TF
Other Related Documents AEC-Q101 Automotive Requirements
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 150V
Current - Average Rectified (Io) 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 3µA @ 150V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SOD-128
Supplier Device Package PMDTM
Operating Temperature - Junction 150°C (Max)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RB168MM150TFTR

RB168MM150TF IS THE HIGH RELIABI

Rohm Semiconductor

¥47.00000 Details

IPB180N10S402ATMA1

MOSFET N-CH TO263-7

Infineon Technologies

¥662.00000 Details

MBR2045CT-G1

DIODE SCHOTTKY 45V 10A TO220AB

Diodes Incorporated

¥74.00000 Details

RB095BGE-90TL

SCHOTTKY BARRIER DIODE

Rohm Semiconductor

¥102.00000 Details

RB098BM150FHTL

SCHOTTKY BARRIER DIODE (CORRESPO

Rohm Semiconductor

¥105.00000 Details

RB088LAM150TFTR

AUTOMOTIVE SCHOTTKY BARRIER DIOD

Rohm Semiconductor

¥68.00000 Details
Additional Resources
Standard Package 1
Other Names RB068LAM150TFCT