JPY | USD

R6011END3TL1 N-Channel 600V 11A (Tc) 124W (Tc) Surface Mount TO-252
Price & Procurement
2,510 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 323.00000 ¥323
10 290.30000 ¥2,903
25 273.88000 ¥6,847
100 233.37000 ¥23,337
500 191.73600 ¥95,868
1,000 158.86500 ¥158,865

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 846-R6011END3TL1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥149.40320
  • Digi-Reel®  : 846-R6011END3TL1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,510 - Immediate
  • Unit Price: Digi-Reel®

R6011END3TL1

Datasheet
Digi-Key Part Number 846-R6011END3TL1CT-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number R6011END3TL1
Copy  
Description MOSFET N-CH 600V 11A TO252
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

N-Channel 600V 11A (Tc) 124W (Tc) Surface Mount TO-252

Copy  
Customer Reference
Documents & Media
Datasheets R6011END3
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 11A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 390mOhm @ 3.8A, 10V
Vgs(th) (Max) @ Id 4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 32nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 670pF @ 25V
FET Feature -
Power Dissipation (Max) 124W (Tc)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-252
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Base Part Number R6011
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 846-R6011END3TL1CT