JPY | USD

PMR50HZPFV4L00 4 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
13,092 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 72.00000 ¥72.00
10 60.00000 ¥600.00
25 51.44000 ¥1,286.00
50 46.30000 ¥2,315.00
100 40.31000 ¥4,031.00
250 36.01600 ¥9,004.00
500 29.15800 ¥14,579.00
1,000 23.58300 ¥23,583.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RHM.004ASTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥23.44050
  • Cut Tape (CT)  : RHM.004ASCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,092 - Immediate
  • Unit Price: ¥72.00000

PMR50HZPFV4L00

Datasheet
Digi-Key Part Number RHM.004ASDKR-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number PMR50HZPFV4L00
Copy  
Description RES 0.004 OHM 1% 1W 2010
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets PMR Series Datasheet
Product Training Modules Resistor Products Overview
Low Ohmic Resistors
EDA / CAD Models PMR50HZPFV4L00 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series PMR
Packaging Digi-Reel® 
Part Status Active
Resistance 4 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Ratings AEC-Q200
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.019" (0.47mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RHM.004ASDKR