JPY | USD

PMR18EZPFU9L00 9 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
17,446 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 74.00000 ¥74.00
10 55.20000 ¥552.00
25 44.80000 ¥1,120.00
50 38.96000 ¥1,948.00
100 32.13000 ¥3,213.00
250 27.91600 ¥6,979.00
500 22.72600 ¥11,363.00
1,000 18.02400 ¥18,024.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RHM.009ALTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: ¥17.66080
  • Cut Tape (CT)  : RHM.009ALCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,446 - Immediate
  • Unit Price: ¥74.00000

PMR18EZPFU9L00

Datasheet
Digi-Key Part Number RHM.009ALDKR-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number PMR18EZPFU9L00
Copy  
Description RES 0.009 OHM 1% 1W 1206
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

9 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets PMR Series Datasheet
Product Training Modules Resistor Products Overview
Low Ohmic Resistors
Featured Product PMR Series Resistors
EDA / CAD Models PMR18EZPFU9L00 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series PMR
Packaging Digi-Reel® 
Part Status Active
Resistance 9 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Ratings AEC-Q200
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.017" (0.43mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RHM.009ALDKR