MSL0402RGBU1 Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.5V Green, 3.3V Blue 6-SMD, No Lead
Price & Procurement
29,452 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 82.00000 ¥82
10 54.00000 ¥540
100 35.73000 ¥3,573
1,000 27.58900 ¥27,589

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

MSL0402RGBU1

Datasheet
Digi-Key Part Number MSL0402RGBU1DKR-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number MSL0402RGBU1
Copy  
Description LED RGB DIFFUSED 1816 SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.5V Green, 3.3V Blue 6-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets MSL0402RGB Series
MSL0402RGBU
Other Related Documents LED Flammability
MSL0402RGB,U,W Series Reliability Test
Environmental Information MSL0402RGB,U,W Series ESD Data
Featured Product Broad Portfolio of LEDs
HTML Datasheet MSL0402RGBU
MSL0402RGB Series
EDA / CAD Models MSL0402RGBU1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series MSL
Packaging Digi-Reel® 
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Independent
Lens Color White
Lens Transparency Diffused
Millicandela Rating 400mcd Red, 550mcd Green, 180mcd Blue
Lens Style Rectangle with Flat Top
Lens Size 1.80mm x 1.60mm
Voltage - Forward (Vf) (Typ) 2.1V Red, 3.5V Green, 3.3V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 624nm Red, 527nm Green, 470nm Blue
Wavelength - Peak -
Features -
Package / Case 6-SMD, No Lead
Supplier Device Package 1816 (0706)
Size / Dimension 1.80mm L x 1.60mm W
Height (Max) 0.60mm
Base Part Number MSL0402
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

19-337C/RSBHGHC-A88/4T

TRI COLOR PCB TOP VIEW SMD LED R

Everlight Electronics Co Ltd

¥51.00000 Details

TL1105LF160Q

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

¥40.00000 Details

ABS06-32.768KHZ-T

CRYSTAL 32.7680KHZ 12.5PF SMD

Abracon LLC

¥185.00000 Details

SMLVN6RGB1W1

LED RGB DIFFUSED 1411 SMD

Rohm Semiconductor

¥181.00000 Details

19-337C/RSBHGHC-A01/2T

LED RGB CLEAR 6SMD

Everlight Electronics Co Ltd

¥65.00000 Details

BSS138W-7-F

MOSFET N-CH 50V 200MA SOT323

Diodes Incorporated

¥40.00000 Details
Additional Resources
Standard Package 1
Other Names MSL0402RGBU1DKR