DTC043ZMT2L Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 150mW Surface Mount VMT3
Price & Procurement
10,202 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 33.00000 ¥33
10 26.90000 ¥269
100 14.23000 ¥1,423
500 9.36400 ¥4,682
1,000 6.36700 ¥6,367
2,000 5.74300 ¥11,486

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DTC043ZMT2LTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: ¥4.99413
  • Cut Tape (CT)  : DTC043ZMT2LCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,202 - Immediate
  • Unit Price: ¥33.00000

DTC043ZMT2L

Datasheet
Digi-Key Part Number DTC043ZMT2LDKR-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number DTC043ZMT2L
Copy  
Description TRANS PREBIAS NPN 50V 100MA VMT3
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 150mW Surface Mount VMT3

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 4.7 kOhms
Resistor - Emitter Base (R2) 47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 5mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 150mW
Mounting Type Surface Mount
Package / Case SOT-723
Supplier Device Package VMT3
Base Part Number DTC043
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

97C04SRT

SWITCH SLIDE DIP SPST 25MA 24V

Grayhill Inc.

¥294.00000 Details

NN03-310

TRIO MXTEND - 210

Ignion (formerly Fractus)

¥471.00000 Details

MM8430-2610RA1

CONN SWD RCPT STR 50 OHM SMD

Murata Electronics

¥58.00000 Details

74279274

FERRITE BEAD 30 OHM 0402 1LN

Würth Elektronik

¥21.00000 Details

ESD9L5.0ST5G

TVS DIODE 5VWM 9.8VC SOD923

onsemi

¥45.00000 Details

TXS0104EPWR

IC TRNSLTR BIDIRECTIONAL 14TSSOP

Texas Instruments

¥151.00000 Details
Additional Resources
Standard Package 1
Other Names DTC043ZMT2LDKR