JPY | USD

BV1HL045EFJ-CE2 Power Switch/Driver 1:1 N-Channel 2.5A 8-HTSOP-J
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 210.00000 ¥210
10 188.70000 ¥1,887
25 178.04000 ¥4,451
100 151.68000 ¥15,168
250 142.42000 ¥35,605
500 124.61600 ¥62,308
1,000 103.25400 ¥103,254

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 846-BV1HL045EFJ-CE2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥100.76840

BV1HL045EFJ-CE2

Datasheet
Digi-Key Part Number 846-BV1HL045EFJ-CE2CT-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number BV1HL045EFJ-CE2
Copy  
Description BUILT-IN OUTPUT DIAGNOSIS 1CH HI
Copy  
Detailed Description

Power Switch/Driver 1:1 N-Channel 2.5A 8-HTSOP-J

Copy  
Customer Reference
Documents & Media
Datasheets BV1HL045EFJ-C
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 6V ~ 28V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2.5A
Rds On (Typ) 45mOhm
Input Type Non-Inverting
Features Slew Rate Controlled
Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Short Circuit, UVLO
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Supplier Device Package 8-HTSOP-J
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BV1HD090FJ-CE2

IC PWR SWITCH N-CHAN 1:1 SOP-J8

Rohm Semiconductor

¥224.00000 Details
Additional Resources
Standard Package 1
Other Names 846-BV1HL045EFJ-CE2CT