JPY | USD

Photo Not Available
BU91797FUV-ME2 LCD Driver 48-TSSOP-CV
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 234.00000 ¥234
10 211.00000 ¥2,110
25 199.00000 ¥4,975
100 169.58000 ¥16,958
250 159.23200 ¥39,808
500 139.32800 ¥69,664
1,000 115.44400 ¥115,444

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 846-BU91797FUV-ME2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥112.66450

BU91797FUV-ME2

Datasheet
Digi-Key Part Number 846-BU91797FUV-ME2CT-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number BU91797FUV-ME2
Copy  
Description LOW DUTY LCD SEGMENT DRIVERS FOR
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

LCD Driver 48-TSSOP-CV

Copy  
Customer Reference
Documents & Media
Datasheets BU91797FUV-M
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Display Type LCD
Configuration 144 Segment
Interface Serial
Digits or Characters -
Current - Supply 12.5µA
Voltage - Supply 2.5V ~ 6V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 48-VFSOP (0.240", 6.10mm Width)
Supplier Device Package 48-TSSOP-CV
Base Part Number BU91797
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 846-BU91797FUV-ME2CT