JPY | USD

Photo Not Available
BU91796FS-ME2 LCD Driver 32-SSOPA
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 204.00000 ¥204
10 183.50000 ¥1,835
25 173.08000 ¥4,327
100 147.47000 ¥14,747
250 138.46400 ¥34,616
500 121.15600 ¥60,578
1,000 100.38600 ¥100,386

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 846-BU91796FS-ME2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥97.96900

BU91796FS-ME2

Datasheet
Digi-Key Part Number 846-BU91796FS-ME2CT-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number BU91796FS-ME2
Copy  
Description LOW DUTY LCD SEGMENT DRIVERS FOR
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

LCD Driver 32-SSOPA

Copy  
Customer Reference
Documents & Media
Datasheets BU91796FS-M
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Display Type LCD
Configuration 80 Segment
Interface Serial
Digits or Characters -
Current - Supply 12.5µA
Voltage - Supply 2.5V ~ 6V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 32-SOP (0.213", 5.40mm Width)
Supplier Device Package 32-SSOPA
Base Part Number BU91796
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BU9796AMUV-E2

IC DRVR 48 SEGMENT VQFN024V4040

Rohm Semiconductor

¥183.00000 Details

BU9795BGUW-ZE2

IC DRVR 124 SEGMENT VBGA049W040A

Rohm Semiconductor

¥215.00000 Details
Additional Resources
Standard Package 1
Other Names 846-BU91796FS-ME2CT