JPY | USD

BR25H128F-2ACE2 EEPROM Memory IC 128Kb (16K x 8) SPI 10MHz 8-SOP
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 176.00000 ¥176
10 161.00000 ¥1,610
25 156.68000 ¥3,917
50 155.88000 ¥7,794
100 139.35000 ¥13,935
250 138.94400 ¥34,736
500 136.84800 ¥68,424
1,000 131.03900 ¥131,039

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BR25H128F-2ACE2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥126.19720
  • Digi-Reel®  : BR25H128F-2ACE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

BR25H128F-2ACE2

Datasheet
Digi-Key Part Number BR25H128F-2ACE2CT-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number BR25H128F-2ACE2
Copy  
Description IC EEPROM 128KBIT SPI 10MHZ 8SOP
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

EEPROM Memory IC 128Kb (16K x 8) SPI 10MHz 8-SOP

Copy  
Customer Reference
Documents & Media
Datasheets BR25H128F-2AC
Featured Product Automotive EEPROMs
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 128Kb (16K x 8)
Memory Interface SPI
Clock Frequency 10MHz
Write Cycle Time - Word, Page 4ms
Voltage - Supply 2.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.173", 4.40mm Width)
Supplier Device Package 8-SOP
Base Part Number BR25H128
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BR25H128F-2ACE2CT