JPY | USD

BD9S000NUX-CE2 Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 8-UFDFN Exposed Pad
Price & Procurement
8,030 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 165.00000 ¥165.00
10 147.70000 ¥1,477.00
25 140.16000 ¥3,504.00
100 115.13000 ¥11,513.00
250 107.61600 ¥26,904.00
500 95.10400 ¥47,552.00
1,000 75.08200 ¥75,082.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BD9S000NUX-CE2TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥70.83175
  • Cut Tape (CT)  : BD9S000NUX-CE2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,030 - Immediate
  • Unit Price: ¥165.00000

BD9S000NUX-CE2

Datasheet
Digi-Key Part Number BD9S000NUX-CE2DKR-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number BD9S000NUX-CE2
Copy  
Description PWR MGMT SWITCHING REGULATOR
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 8-UFDFN Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets BD9S000NUX-C
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 5.5V
Current - Output 600mA
Frequency - Switching 2.2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package VSON008X2020
Base Part Number BD9S000
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BD9S000NUX-CE2DKR