BD8306MUV-E2 Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 2A (Switch) 16-VFQFN Exposed Pad
Price & Procurement
107 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 266.00000 ¥266
10 238.90000 ¥2,389
25 225.36000 ¥5,634
100 192.00000 ¥19,200
250 180.28800 ¥45,072
500 157.75200 ¥78,876
1,000 130.70800 ¥130,708

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BD8306MUV-E2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥127.56167
  • Cut Tape (CT)  : BD8306MUV-E2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 107 - Immediate
  • Unit Price: ¥266.00000

BD8306MUV-E2

Datasheet
Digi-Key Part Number BD8306MUV-E2DKR-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number BD8306MUV-E2
Copy  
Description IC REG BCK BST ADJ 2A 16VQFN
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 2A (Switch) 16-VFQFN Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets BD8306MUV
VQFN016V3030 Taping Spec
Other Related Documents BD8306MUV-E2 Reliability Test
BD8306MUV-E2 Flammability
Environmental Information BD8306MUV-E2 Whisker Info
EDA / CAD Models BD8306MUV-E2 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Up/Step-Down
Output Configuration Positive
Topology Buck-Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 1.8V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) 5.2V
Current - Output 2A (Switch)
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package VQFN016V3030
Base Part Number BD8306
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS630250RNCR

IC REG BCK BST ADJ 2A/4A 14VQFN

Texas Instruments

¥352.00000 Details

TPS63002DRCR

IC REG BCK BST 5V 1.6A 10VSON

Texas Instruments

¥316.00000 Details

BD83070GWL-E2

IC REG BK BST 2.5/3.3V UCSP50L1C

Rohm Semiconductor

¥198.00000 Details

TPS63000IDRCRQ1

IC REG BCK BST ADJ 1.6A 10VSON

Texas Instruments

¥335.00000 Details

FAN49100AUC330X

IC REG BCK BST 3.3V 2A 20WLCSP

onsemi

¥144.00000 Details

STC3100IQT

IC BATT MON LI-ION 1CELL 8DFN

STMicroelectronics

¥338.00000 Details
Additional Resources
Standard Package 1
Other Names BD8306MUV-E2DKR