JPY | USD

BD81A74MUV-ME2 LED Driver IC 4 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) PWM Dimming 120mA VQFN28SV5050
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 444.00000 ¥444
10 398.40000 ¥3,984
25 376.64000 ¥9,416
100 326.43000 ¥32,643
250 309.68800 ¥77,422
500 277.88400 ¥138,942
1,000 236.88800 ¥236,888

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 846-BD81A74MUV-ME2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥236.88800

BD81A74MUV-ME2

Datasheet
Digi-Key Part Number 846-BD81A74MUV-ME2CT-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number BD81A74MUV-ME2
Copy  
Description BD81A74MUV-M / BD81A74EFV-M (HTS
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Driver IC 4 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) PWM Dimming 120mA VQFN28SV5050

Copy  
Customer Reference
Documents & Media
Datasheets BD81A74MUV-M
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Type DC DC Controller
Topology Step-Down (Buck), Step-Up (Boost)
Internal Switch(s) No
Number of Outputs 4
Voltage - Supply (Min) 4.5V
Voltage - Supply (Max) 35V
Voltage - Output 40V
Current - Output / Channel 120mA
Frequency 200kHz ~ 2.2MHz
Dimming PWM
Applications Automotive
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package VQFN28SV5050
Base Part Number BD81A74
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 846-BD81A74MUV-ME2CT