JPY | USD

Price & Procurement
2,717 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 166.00000 ¥166.00
10 149.10000 ¥1,491.00
25 141.56000 ¥3,539.00
100 116.28000 ¥11,628.00
250 108.69200 ¥27,173.00
500 96.05600 ¥48,028.00
1,000 75.83300 ¥75,833.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BD80C0AWFP-CE2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥71.54000
  • Cut Tape (CT)  : BD80C0AWFP-CE2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,717 - Immediate
  • Unit Price: ¥166.00000

BD80C0AWFP-CE2

Datasheet
Digi-Key Part Number BD80C0AWFP-CE2DKR-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number BD80C0AWFP-CE2
Copy  
Description IC REG LINEAR 8V 1A TO252-5
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 26.5V
Voltage - Output (Min/Fixed) 8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 500mA
Current - Output 1A
Current - Quiescent (Iq) 2.5mA
Current - Supply (Max) 2.5mA
PSRR 50dB (120Hz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-252-5, DPak (4 Leads + Tab), TO-252AD
Supplier Device Package TO-252-5
Base Part Number BD80C0
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BD80C0AWFP-CE2DKR